
M8 male circular connector with 4 positions and 4 contacts, featuring gold-plated brass pin contacts. This sealed, free-hanging connector offers a 5A current rating and a voltage rating of 500V (AC/DC). It is constructed with a black PVC insulation and cable, boasting an IP67 waterproof and dust-tight rating. The connector includes 5m of 22AWG wire leads with a 0.645mm conductor diameter and a 5mm cable diameter, operating within a temperature range of -20°C to 80°C.
TE Connectivity 1838288-3 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Plug, Circular |
| Connector Type B | Wire Leads, Free Ends |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Lead Length | 5m |
| Length | 5m |
| Material | PVC |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bag |
| PCB Mounting Orientation | Straight |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M8 |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838288-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
