
This cable assembly features a 3-position receptacle with a female gender and is constructed from 22AWG round wire with PVC insulation. The assembly is unshielded and has a length of 9.84 feet. It is compliant with ELV regulations and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1838296-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | Receptacle |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 9.84foot |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838296-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.