
3-contact female circular connector featuring gold-plated socket contacts and a black polyurethane housing. This receptacle-style connector is designed for free-end connections, offering a 5A current rating and a 500V voltage rating. It provides environmental protection with an IP67 rating, operating within a temperature range of -20°C to 80°C. The connector includes 16.4 feet of round, PVC insulated wire with a 22AWG gauge.
TE Connectivity 1838296-3 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Free Ends |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 16.4foot |
| Material | PVC |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 500V |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1838296-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
