This cable assembly features a 3-conductor, female receptacle connector with a length of 23 feet and a wire gauge of 22 AWG. The insulation material is PVC, and the assembly is compliant with ELV standards. The cable is unshielded and has a round, PVC wire type. The assembly is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Receptacle |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 23foot |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |