
8-position, 8-contact M12 female receptacle to wire leads cable assembly. Features a 7-meter length, 6mm diameter black PUR round cable, and 24AWG conductors with 0.511mm diameter. Rated IP67, waterproof, and dust-tight, with a maximum operating temperature of 90°C and a minimum of -25°C. This free-hanging, unshielded assembly is RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity 1838344-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1838344-4 technical specifications.
| Color | Black |
| Conductor Diameter | 0.511mm |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PUR |
| Lead Free | Not Applicable |
| Length | 7m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 20 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 6mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, PUR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838344-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.