
8-position, 8-contact M12 male plug to wire leads cable assembly. Features a 3-meter length with a 5.5mm black PVC jacket and 24AWG conductors. Offers IP67 environmental protection, waterproof and dust-tight ratings, and operates within a -20°C to 80°C temperature range. Designed for general specialized assembly applications, this free-hanging connector system is RoHS compliant.
TE Connectivity 1838353-2 technical specifications.
| Color | Black |
| Conductor Diameter | 0.511mm |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 3m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5.5mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838353-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
