
Eight-position, 8-contact M12 male plug to wire leads cable assembly, featuring a 10-meter length and a 6mm diameter round PUR cable in black. This free-hanging, unshielded assembly offers IP67 environmental protection, is waterproof and dust-tight, and operates within a -25°C to 90°C temperature range. Conductor diameter is 0.511mm with a 24AWG wire gauge.
TE Connectivity 1838354-5 technical specifications.
| Color | Black |
| Conductor Diameter | 0.511mm |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PUR |
| Lead Free | Not Applicable |
| Length | 10m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 6mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, PUR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838354-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
