
3-position, 3-contact M12 receptacle to wire leads cable assembly. Features a female M12 connector with a black PVC jacket and insulation, 22AWG shielded wire, and a 5mm cable diameter. Rated IP67 for waterproof and dust-tight protection, operating between -20°C and 80°C. This free-hanging assembly is RoHS compliant and suitable for general specialized applications.
TE Connectivity 1838357-3 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Shielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838357-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.