
4-position, 4-contact M12 receptacle to wire leads cable assembly, featuring a 2m length and 5mm overall diameter. Constructed with PVC insulation and jacket, this shielded assembly offers IP67 environmental protection, ensuring waterproof and dust-tight operation. Designed for free-hanging mounting, it operates within a temperature range of -20°C to 80°C.
TE Connectivity 1838359-1 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 2m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | M12 |
| Shielding | Shielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1838359-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
