
5-position, 5-contact M12 receptacle to wire leads cable assembly. Features a shielded, black PVC jacket and insulation, with a 5.8mm cable diameter and 22AWG wire gauge. Rated IP67 for waterproof and dust-tight environmental protection, this free-hanging assembly operates between -20°C and 80°C. 3-meter length, designed for sensor applications.
TE Connectivity 1838361-2 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 3m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Shielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5.8mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838361-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
