
8-position M12 shielded cable assembly featuring a male M12 plug connector and wire leads. This free-hanging assembly offers IP67, waterproof, and dust-tight ratings, with a black PVC jacket and insulation. Operating within a -20°C to 80°C temperature range, the 2-meter cable utilizes 24AWG conductors with a 0.511mm diameter and a 5.5mm overall cable diameter.
TE Connectivity 1838363-1 technical specifications.
| Color | Black |
| Conductor Diameter | 0.511mm |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 2m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Shielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5.5mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838363-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
