
8-position, 8-contact M12 receptacle to wire leads cable assembly. Features a 10-meter length with black PVC jacket and insulation, 24AWG conductors, and a 5.5mm cable diameter. Rated IP67 for waterproof and dust-tight environmental protection, with a maximum operating temperature of 80°C and minimum of -20°C. This free-hanging assembly is RoHS compliant.
TE Connectivity 1838391-5 technical specifications.
| Color | Black |
| Conductor Diameter | 0.511mm |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 10m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5.5mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838391-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
