
8-position, 8-contact M12 plug to wire leads cable assembly, featuring a 3-meter length and black PVC insulation and jacket. This free-hanging, male connector system offers IP67, waterproof, and dust-tight environmental protection, with a maximum operating temperature of 80°C and a minimum of -20°C. The assembly utilizes 24AWG wire with a 0.511mm conductor diameter and a 5.5mm cable diameter, constructed with PVC wire/cable type. It is RoHS compliant and ELV compliant.
TE Connectivity 1838401-2 technical specifications.
| Color | Black |
| Conductor Diameter | 0.511mm |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 3m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5.5mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838401-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
