
8-position M12 connector system featuring a male, free-hanging plug with a PUR insulation material. This specialized cable assembly offers IP67, waterproof, and dust-tight ratings, with a 2m length and 6mm overall wire diameter. The assembly includes 24AWG conductors with a 0.511mm diameter, operating within a -25°C to 90°C temperature range. It is RoHS compliant and ELV compliant.
TE Connectivity 1838402-1 technical specifications.
| Color | Black |
| Conductor Diameter | 0.511mm |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PUR |
| Lead Free | Not Applicable |
| Length | 2m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 6mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, PUR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838402-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.