
Eight-position, 8-contact M12 male plug to wire leads cable assembly, 10 meters in length. Features a 6mm diameter, black PUR round cable with 24AWG conductors (0.511mm diameter). Offers IP67, waterproof, and dust-tight environmental protection with a maximum operating temperature of 90°C and minimum of -25°C. Compliant with ELV and RoHS standards.
TE Connectivity 1838402-5 technical specifications.
| Color | Black |
| Conductor Diameter | 0.511mm |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PUR |
| Length | 10m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 6mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, PUR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838402-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.