
M8 male panel mount connector with straight, solder termination. Features a 3-position, 3-contact configuration with brass pins and gold plating for reliable mating. Offers IP67 environmental protection, a 5A current rating, and a voltage rating of 500V (AC) / 60V (AC). Constructed with a zinc die cast metal shell and nylon, glass, polyamide body, suitable for operation between -25°C and 90°C.
Sign in to ask questions about the TE Connectivity 1838838-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1838838-1 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Package/Case | Metal |
| Color | Silver |
| Connector System | Cable-to-Cable |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Depth | 12mm |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Length | 23mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Preloaded | Yes |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | M8 |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838838-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.