
Circular connector, M8 series, featuring a straight, male configuration with 4 positions and 4 contacts. This wire-to-panel connector system offers a 5A current rating and a 500V voltage rating (30V AC, 3.03kV DC). Constructed with a zinc die cast shell and brass contacts with gold plating, it provides IP67, waterproof, and dust-tight environmental protection. The panel mount design includes a rear side nut for bulkhead installation, with a solder cup termination. Operating temperature range is -25°C to 90°C.
TE Connectivity 1838838-2 technical specifications.
| Assembly Length | 23mm |
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Depth | 12mm |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Length | 23mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | M8 |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838838-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.