
M12 female panel mount receptacle connector with straight orientation and solder termination. Features a 5-position, 5-contact configuration with brass socket contacts plated in gold for superior conductivity. Rated for 5A current and 500V AC/60V AC voltage, with a maximum DC voltage rating of 6.06kV. Constructed with a zinc die cast shell and nylon body, offering IP67, waterproof, and dust-tight environmental protection. Operating temperature range from -25°C to 90°C.
TE Connectivity 1838891-3 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Silver |
| Connector System | Cable-to-Cable |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Depth | 20.7mm |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Receptacle |
| Length | 25.3mm |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | M12 |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shell Plating | Nickel |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838891-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.