
Circular connector, M12 series, featuring a straight, panel mount design with 4 male pin contacts and 4 positions. This connector system offers cable-to-cable connectivity with a 5A current rating and 500V voltage rating. Constructed with a zinc die cast shell and brass contacts with gold plating, it provides IP67, waterproof, and dust-tight environmental protection. Termination is via solder cup, and the body material is nylon with a silver metal package.
TE Connectivity 1838893-2 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Package/Case | Metal |
| Color | Silver |
| Connector System | Cable-to-Cable |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Depth | 20.7mm |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 24.5mm |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | M12 |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838893-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.