
M12 circular connector, 5 positions, straight orientation, male pin contacts with gold plating on brass. Features a 5A current rating and 500V voltage rating (60V AC, 6.06kV DC). Constructed with a zinc die cast shell and nylon/glass/polyamide body, offering IP67, waterproof, and dust-tight environmental protection. Designed for panel or bulkhead mounting with solder cup termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1838893-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Glass, Polyamide |
| Color | Silver |
| Connector System | Cable-to-Cable |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Depth | 20.7mm |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 24.5mm |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | M12 |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shell Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838893-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.