2-position, 5mm pitch wire-to-wire connector housing for crimp termination. Features a straight, cable mount orientation with a PBT body material in black. Operates within a -40°C to 125°C temperature range and is RoHS compliant. This housing is sealable and designed for automotive applications.
TE Connectivity 184000-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 27.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.09inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SSC |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.947inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.