
This 2-position 2-contact rectangular combination connector features a crimp termination and a 5mm pitch. It is designed for use in applications where a compact and reliable connection is required. The connector is made from lead-free materials and is compliant with ELV and RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
TE Connectivity 184002-1 technical specifications.
| Color | Grey |
| Contact Type | Plug |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
