Two-position, 5mm pitch wire-to-wire connector housing with straight, cable mount orientation. Features a PBT body material in black, rated for 17A and 125V, operating between -40°C and 125°C. Designed for crimp termination of wire gauges from 22AWG to 18AWG. This sealable, serviceable housing is UL94 HB flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 184004-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Current Rating | 17A |
| Depth | 27.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.09inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Contains Lead |
| Length | 22mm |
| Material | Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 0.947inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184004-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.