Modular Connectors / Ethernet Connectors 2X1 MAG45 10/100 S866P9 H
TE Connectivity 1840132-3 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Number of Ports | 2 |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
