
Shielded, right-angle modular jack with 12 ports, featuring 8 positions and 8 contacts per jack, totaling 96 positions and 96 contacts. Constructed with gold-plated bronze contacts, this component offers a 2.54mm pitch and 3.04mm tail length. Designed for through-hole mounting, it operates within a temperature range of 0°C to 70°C and is ELV compliant.
TE Connectivity 1840326-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Gender | Male |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Cores | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 12 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.04mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1840326-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.