FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |