The Mag45 USB-A connector is a shielded, single-element, user-selectable device with a 1:1 turns ratio. It is available in a tray packaging and features a through-hole termination. The connector is compliant with ELV and RoHS regulations and is suitable for operation within a temperature range of -70°C to 0°C.
TE Connectivity 1840419-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores | 4 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
No datasheet is available for this part.