MagJack® ICM, 1X1 Port, 0 to 70ºC, RoHS
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| ELV | Compliant |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores | 8 |
| Orientation | Vertical |
| Preloaded | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |