This 8-contact shielded female through-hole connector is designed for use in applications with operating temperatures ranging from -40°C to -85°C. It features a straight orientation and is preloaded for ease of use. The connector is compliant with ELV standards and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1840459-2 technical specifications.
| Element Configuration | Single |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.