This 8-contact shielded through-hole connector is designed for use in applications where electromagnetic interference is a concern. It features a straight orientation and is preloaded for easy installation. The connector is compliant with ELV standards and has a maximum operating temperature of -85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging configuration and has a tail length of 3.56mm.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1840459-3 technical specifications.
| Element Configuration | Single |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.