This 8-contact shielded female connector is designed for through hole mounting and operates within a temperature range of -40°C to -85°C. It features a straight orientation and a 2.54mm pitch. The connector is preloaded and compliant with ELV standards.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1840459-4 technical specifications.
| Element Configuration | Single |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.