This 8-contact right angle female connector features a shielded design and is suitable for through hole mounting. It has a maximum operating temperature range of -70°C to 0°C and is packaged in bulk. The connector has a 2.03mm pitch and a tail length of 3.18mm. It is preloaded and has a 1:1 turns ratio.
TE Connectivity 1840720-3 technical specifications.
| Element Configuration | Single |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 5 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.03mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Shielding | Shielded |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 1840720-3 to view detailed technical specifications.
No datasheet is available for this part.