
Shielded, right-angle modular jack with 8 positions and 8 contacts, featuring gold-plated bronze contacts. This single-element, male connector supports 8 cores and is designed for through-hole mounting with a 3.18mm tail length. Operating within a temperature range of 0°C to 70°C, it is RoHS compliant and available in green and orange.
TE Connectivity 1840784-1 technical specifications.
| Color | Green, Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Gender | Male |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1840784-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
