
Shielded, right-angle modular jack with 2 ports, 8 positions, and 16 contacts. Features gold-plated bronze contacts, through-hole termination with a 2.54mm pitch, and a 3.04mm tail length. Operates within a temperature range of 0°C to 70°C and boasts a UL94 V-0 flammability rating. This component is lead-free and ELV compliant.
TE Connectivity 1840854-3 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Cores | 4 |
| Number of Cores per Jack | 4 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.04mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1840854-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.