
Shielded, right-angle modular jack with 8 positions and 6 contacts. Features bronze contacts with gold plating, a 2.03mm pitch, and a 3.18mm tail length. Designed for through-hole mounting with a single element configuration and 1:1 turns ratio. Operates within a temperature range of 0°C to 70°C.
TE Connectivity 1840872-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Gender | Male |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Cores | 6 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1840872-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.