MagJack® ICM, 2X4 Port, -40 to 85ºC, RoHS
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Orientation | Right Angle |
| Preloaded | Yes |
| Shielding | Shielded |
| Tail Length | 3.04mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |