
Automotive-grade wire housing for 12-position, 12-contact, straight, male connectors. Features a 4.8mm pitch and black housing color, designed for crimp termination and cable mounting. Operates within a temperature range of -40°C to 150°C, with a UL94 HB flammability rating. This polarized, sealable, and serviceable connector system is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity 184099-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 184099-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 27.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.09inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 40.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 4.8mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.205inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184099-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.