This 4.8mm orange silicone wire has a diameter of 2.1mm and is designed for use in temperatures ranging from -40°C to 130°C. It is compliant with ELV regulations and is packaged in bulk. The wire is terminated with a press-fit connection, making it suitable for a variety of applications. Additionally, it is RoHS compliant, meeting the requirements for lead-free components.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 184140-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Diameter | 4.8mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 7.45mm |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Wire/Cable Diameter | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184140-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
