This TE Connectivity connector features a violet color, non-insulated design, and a silicone material. It is compliant with ELV standards and has a maximum operating temperature of 130°C. The connector is available in bulk packaging and has a wire/cable diameter of 2.7mm. It is not radiation hardened and the Reach SVHC compliance status is unknown.
Sign in to ask questions about the TE Connectivity 184141-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 184141-1 technical specifications.
| Color | Violet |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 7.45mm |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Sealed Sensor |
| Termination | Press-Fit |
| Wire/Cable Diameter | 2.7mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 184141-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.