
2-position, 5mm pitch wire-to-wire connector housing with straight orientation. Features a PBT body, green housing color, and a 17A current rating. Designed for crimp termination, this male connector operates within a -40°C to 125°C temperature range and has a 125V voltage rating. UL94 HB flammability rating and RoHS compliant.
TE Connectivity 184166-1 technical specifications.
| Body Material | PBT |
| Color | Green |
| Connector System | Wire-to-Wire |
| Current Rating | 17A |
| Depth | 42.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.67inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 0.72inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184166-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.