
This TE Connectivity connector is a 2-position, wire-to-wire connector made of PBT material. It has a maximum operating temperature of 248°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a flammability rating of UL94 HB. It is available in bulk packaging and has a lead-free version available.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 184175-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 184175-1 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Depth | 9.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 13.2mm |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Sealed Sensor Connector (SSC) |
| Serviceable | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184175-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.