TE Connectivity 184196-1 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Depth | 16.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Contains Lead |
| Length | 18.2mm |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSC |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184196-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.