
Ring tongue terminal for 16-22 AWG wire, featuring a 5mm M5 stud diameter and 26.19mm length. Constructed with nickel contact material and unplated nickel plating, this non-insulated terminal offers insulated wire support and high-temperature capabilities. Designed for free-hanging mounting and crimp termination, it boasts a 0.84mm tongue thickness and 3.56mm insulation diameter.
TE Connectivity 184204-1 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 26.19mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diamond Grip, Strato-Therm |
| Shrouded | No (Without) |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184204-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.