
Two-position, straight, male wire-to-wire connector housing with a 5mm pitch, designed for cable mounting. This black, UL94 HB rated housing operates within a -40°C to 150°C temperature range and features a sealable design. It is RoHS and ELV compliant, with a 22mm length, 1.09-inch height, and 0.947-inch width. Supplied in bulk packaging with 1800 units per package.
TE Connectivity 184220-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.09inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 22mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.947inch |
| RoHS | Compliant |
No datasheet is available for this part.