
Four-position, straight, wire-to-wire connector housing designed for cable mounting. Features a 5mm pitch and two rows of contacts, accommodating female socket contacts. Constructed from black, UL94 HB rated material, this housing operates within a temperature range of -40°C to 150°C and supports wire gauges from 14AWG to 22AWG. It is sealable and RoHS compliant, suitable for automotive applications.
Sign in to ask questions about the TE Connectivity 184248-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 184248-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Depth | 23.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.09inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 23.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SSC |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.205inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184248-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
