
4-position, 2-row wire housing for crimp termination, featuring a 5mm pitch and straight cable mount orientation. This female, black connector system offers wire-to-wire connectivity with a maximum operating temperature of 150°C and a minimum of -40°C. Compliant with ELV and RoHS standards, it has a UL94 HB flammability rating and a serviceable design. Dimensions include a height of 1.44 inches, length of 0.77 inches, and width of 29.49mm.
TE Connectivity 184254-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.44inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.77inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 29.49mm |
| RoHS | Compliant |
No datasheet is available for this part.