
The Ampower Series terminal features a copper contact material with a tin plating. It is compliant with ELV standards and RoHS regulations. The terminal is non-insulated and has a single hole for mounting. It is packaged in a box with 50 units per package.
Sign in to ask questions about the TE Connectivity 184259-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 184259-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Non-Insulated |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.328inch |
| Termination | Standard |
| Tongue Thickness | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184259-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.