Automotive wire-to-wire connector housing, straight orientation, featuring 4 positions and 4 contacts with a 5mm pitch. Constructed from PBT material in a grey color, this male housing operates within a temperature range of -40°C to 125°C and boasts UL94 HB flammability rating. It is sealable and RoHS compliant, packaged in bulk quantities of 1000 units.
TE Connectivity 184275-2 technical specifications.
| Body Material | PBT |
| Color | Grey |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.087inch |
| Hybrid Connector | No |
| Length | 32.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.976inch |
| RoHS | Compliant |
No datasheet is available for this part.