Contact SKT Crimp ST Cable Mount Automotive
TE Connectivity 184289-1 technical specifications.
| Contact Plating | Gold |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.