
Conn Housing RCP 4 POS Crimp ST Cable Mount Gray Package Automotive
Sign in to ask questions about the TE Connectivity 184332-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 184332-2 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 1.16inch |
| Hybrid Connector | No |
| Length | 0.771inch |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 184332-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.